Limit Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Mounting Type | Termination Style | Ingress Protection | Features | Operating Force | Release Force | Operating Position | Pretravel | Differential Travel | Overtravel | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
850 In Stock | 1 : ¥25.86000 Tray | Tray | Active | SPDT | On-Mom | 500mA (DC) | 30 V | Lever, Leaf | Through Hole, Right Angle | PC Pin | IP40 | - | 60gf | 8.158gf | 0.264" (6.7mm) | 0.094" (2.4mm) | 0.027" (0.7mm) | 0.011" (0.3mm) | -15°C ~ 70°C | |||
505 In Stock | 1 : ¥29.14000 Tray | Tray | Active | SPDT | On-Mom | 500mA (DC) | 30 V | Lever, Straight | Through Hole | PC Pin | IP40 | - | 40gf | 4.079gf | 0.280" (7.1mm) | 0.083" (2.1mm) | 0.027" (0.7mm) | 0.011" (0.3mm) | -15°C ~ 70°C | |||
704 In Stock | 1 : ¥36.04000 Bulk | Bulk | Active | SPDT | On-Mom | 500mA (DC) | 30 V | Round (Pin Plunger) | Through Hole, Right Angle | PC Pin | IP40 | - | 120gf | 21gf | 0.224" (5.7mm) | 0.015" (0.4mm) | 0.004" (0.1mm) | 0.004" (0.1mm) | -15°C ~ 70°C | |||
900 In Stock | 1 : ¥36.86000 Tray | Tray | Active | SPDT | On-Mom | 500mA (DC) | 30 V | Lever, Leaf | Through Hole, Right Angle | PC Pin | IP40 | - | 60gf | 8.158gf | 0.264" (6.7mm) | 0.094" (2.4mm) | 0.027" (0.7mm) | 0.011" (0.3mm) | -15°C ~ 70°C | |||
359 In Stock | 1 : ¥36.86000 Bulk | Bulk | Active | SPDT | On-Mom | 500mA (DC) | 30 V | Lever, Straight | Through Hole, Right Angle | PC Pin | IP40 | - | 40gf | 4.079gf | 0.280" (7.1mm) | 0.083" (2.1mm) | 0.027" (0.7mm) | 0.011" (0.3mm) | -15°C ~ 70°C | |||
1,917 In Stock | 1 : ¥59.60000 Tray | Tray | Active | SPDT | On-Mom | 50mA (DC) | 30 V | Lever, Straight | Through Hole | PC Pin | IP40 | - | 40gf | 4.079gf | 0.280" (7.1mm) | 0.083" (2.1mm) | 0.027" (0.7mm) | 0.011" (0.3mm) | -15°C ~ 70°C | |||
1,378 In Stock 10,000 Factory | 1 : ¥24.55000 Bulk | Bulk | Active | SPDT | On-Mom | 500mA (DC) | 30 V | Round (Pin Plunger) | Through Hole | PC Pin | IP40 | - | 120gf | 21gf | 0.224" (5.7mm) | 0.015" (0.4mm) | 0.004" (0.1mm) | 0.004" (0.1mm) | -15°C ~ 70°C | |||
2,034 In Stock 1,000 Factory | 1 : ¥36.04000 Bulk | Bulk | Active | SPDT | On-Mom | 500mA (DC) | 30 V | Lever, Leaf | Through Hole | PC Pin | IP40 | - | 60gf | 8.158gf | 0.264" (6.7mm) | 0.094" (2.4mm) | 0.027" (0.7mm) | 0.011" (0.3mm) | -15°C ~ 70°C | |||
745 In Stock | 1 : ¥43.10000 Box | Box | Active | SPDT | On-Mom | 50mA (DC) | 30 V | Lever, Straight | Through Hole, Right Angle | PC Pin | IP40 | - | 40gf | 4.079gf | 0.280" (7.1mm) | 0.083" (2.1mm) | 0.027" (0.7mm) | 0.011" (0.3mm) | -15°C ~ 70°C | |||
979 In Stock | 1 : ¥25.37000 Tray | Tray | Active | SPDT | On-Mom | 50mA (DC) | 30 V | Round (Pin Plunger) | Through Hole | PC Pin | IP40 | - | 120gf | 21gf | 0.224" (5.7mm) | 0.015" (0.4mm) | 0.004" (0.1mm) | 0.004" (0.1mm) | -15°C ~ 70°C | |||
1,104 In Stock | 1 : ¥26.60000 Bulk | Bulk | Active | SPDT | On-Mom | 50mA (DC) | 30 V | Lever, Leaf | Through Hole | PC Pin | IP40 | - | 60gf | 8.158gf | 0.264" (6.7mm) | 0.094" (2.4mm) | 0.027" (0.7mm) | 0.011" (0.3mm) | -15°C ~ 70°C | |||
176 In Stock | 1 : ¥38.01000 Bulk | Bulk | Active | SPDT | On-Mom | 50mA (DC) | 30 V | Lever, Straight | Through Hole, Right Angle | PC Pin | IP40 | - | 40gf | 4.079gf | 0.280" (7.1mm) | 0.083" (2.1mm) | 0.027" (0.7mm) | 0.011" (0.3mm) | -15°C ~ 70°C | |||
7 In Stock | 1 : ¥36.86000 Bulk | Bulk | Active | SPDT | On-Mom | 500mA (DC) | 30 V | Lever, Straight | Through Hole, Right Angle | PC Pin | IP40 | - | 40gf | 4.079gf | 0.280" (7.1mm) | 0.083" (2.1mm) | 0.027" (0.7mm) | 0.011" (0.3mm) | -15°C ~ 70°C | |||
0 In Stock Check Lead Time | 1 : ¥36.29000 Tray | Tray | Active | SPDT | On-Mom | 500mA (DC) | 30 V | Round (Pin Plunger) | Through Hole, Right Angle | PC Pin | IP40 | - | 120gf | 21gf | 0.224" (5.7mm) | 0.015" (0.4mm) | 0.004" (0.1mm) | 0.004" (0.1mm) | -15°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | SPDT | On-Mom | 50mA (DC) | 30 V | Lever, Leaf | Through Hole, Right Angle | PC Pin | IP40 | - | 60gf | 8.158gf | 0.264" (6.7mm) | 0.094" (2.4mm) | 0.027" (0.7mm) | 0.011" (0.3mm) | -15°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | SPDT | On-Mom | 50mA (DC) | 30 V | Round (Pin Plunger) | Through Hole, Right Angle | PC Pin | IP40 | - | 120gf | 21gf | 0.224" (5.7mm) | 0.015" (0.4mm) | 0.004" (0.1mm) | 0.004" (0.1mm) | -15°C ~ 70°C |