D2MQ-1 | |
---|---|
DigiKey Part Number | SW145-ND |
Manufacturer | |
Manufacturer Product Number | D2MQ-1 |
Description | SWITCH SNAP ACTION SPDT 0.5A 30V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | D2MQ-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 500mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 120gf | |
Release Force | 21gf | |
Operating Position | 0.224" (5.7mm) | |
Pretravel | 0.015" (0.4mm) | |
Differential Travel | 0.004" (0.1mm) | |
Overtravel | 0.004" (0.1mm) | |
Operating Temperature | -15°C ~ 70°C | |
Electrical Life | 10,000 Cycles | |
Mechanical Life | 30,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.55000 | ¥24.55 |
10 | ¥21.64800 | ¥216.48 |
25 | ¥20.20520 | ¥505.13 |
50 | ¥19.24480 | ¥962.24 |
100 | ¥16.94030 | ¥1,694.03 |