D2MQ-4L-1-R | |
---|---|
DigiKey Part Number | Z4444-ND |
Manufacturer | |
Manufacturer Product Number | D2MQ-4L-1-R |
Description | SWITCH SNAP ACTION SPDT 0.5A 30V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | D2MQ-4L-1-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 500mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 40gf | |
Release Force | 4.079gf | |
Operating Position | 0.280" (7.1mm) | |
Pretravel | 0.083" (2.1mm) | |
Differential Travel | 0.027" (0.7mm) | |
Overtravel | 0.011" (0.3mm) | |
Operating Temperature | -15°C ~ 70°C | |
Electrical Life | 10,000 Cycles | |
Mechanical Life | 30,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.86000 | ¥36.86 |
10 | ¥32.51000 | ¥325.10 |
100 | ¥24.56200 | ¥2,456.20 |
1,000 | ¥20.22741 | ¥20,227.41 |