MDS6500AL02RS | |
---|---|
DigiKey Part Number | CKN9568-ND |
Manufacturer | |
Manufacturer Product Number | MDS6500AL02RS |
Description | SWITCH SNAP ACT SPDT 300MA 30V |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MDS6500AL02RS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 50gf | |
Release Force | 3.000gf | |
Operating Position | 0.264" (6.7mm) | |
Pretravel | 0.071" (1.8mm) | |
Differential Travel | - | |
Overtravel | 0.011" (0.3mm) | |
Operating Temperature | -25°C ~ 70°C | |
Electrical Life | 30,000 Cycles | |
Mechanical Life | 30,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.70000 | ¥19.70 |
10 | ¥16.32100 | ¥163.21 |
25 | ¥15.14480 | ¥378.62 |
50 | ¥14.31240 | ¥715.62 |
100 | ¥13.52520 | ¥1,352.52 |
250 | ¥13.25836 | ¥3,314.59 |