Counters, Dividers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Direction | Number of Elements | Number of Bits per Element | Reset | Timing | Count Rate | Trigger Type | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
75,640 In Stock | 1 : ¥3.53000 Cut Tape (CT) 2,500 : ¥0.99565 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Binary Counter | Up | 1 | 12 | Asynchronous | - | 210 MHz | Negative Edge | 2 V ~ 5.5 V | -40°C ~ 85°C | - | - | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | |||
10,717 In Stock | 1 : ¥4.43000 Cut Tape (CT) 3,000 : ¥1.61985 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Divide-by-1024 | Up | 1 | 10 | - | - | - | Negative Edge | 2 V ~ 5.5 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | 5-TSSOP | |||
1,094 In Stock | 1 : ¥4.59000 Cut Tape (CT) 3,000 : ¥1.54702 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Divide-by-2 | Up | 1 | 8 | - | - | - | Negative Edge | 2 V ~ 5.5 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | 5-TSSOP | |||
3,956 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.58627 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Divide-by-2 | Up | 1 | 12 | - | - | - | Negative Edge | 2 V ~ 5.5 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | 5-TSSOP | |||
112 In Stock | 1 : ¥47.86000 Tube | Tube | Active | Divide-by-4 | - | 1 | 2 | Asynchronous | - | 4 GHz | Positive, Negative | 3.3 V ~ 5 V | -40°C ~ 85°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | |||
5,790 In Stock | 1 : ¥5.27000 Cut Tape (CT) 3,000 : ¥1.43671 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Divide-by-2 | Up | 1 | 14 | - | - | - | Negative Edge | 2 V ~ 5.5 V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | 5-TSSOP | |||
316 In Stock | 1 : ¥44.89000 Tube | Tube | Active | Divide-by-2 | - | 1 | 1 | Asynchronous | - | 4 GHz | Positive, Negative | 3 V ~ 5.5 V | -40°C ~ 85°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP |