IGBT Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Configuration | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Power - Max | Vce(on) (Max) @ Vge, Ic | Current - Collector Cutoff (Max) | Input Capacitance (Cies) @ Vce | Input | NTC Thermistor | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30 In Stock | 1 : ¥301.54000 Tray | Tray | Active | Trench Field Stop | Three Phase Inverter | 1200 V | 10 A | 20 mW | - | 4.5 µA | 1.89 nF @ 25 V | Three Phase Bridge Rectifier | Yes | -40°C ~ 175°C (TJ) | Chassis Mount | Module | AG-EASY1B | |||
29 In Stock | 1 : ¥393.48000 Tray | Tray | Active | Trench Field Stop | Three Phase Inverter | 1200 V | 20 A | 20 mW | 2.25V @ 15V, 10A | 1 mA | 600 pF @ 25 V | Three Phase Bridge Rectifier | Yes | -40°C ~ 150°C | Chassis Mount | Module | Module | |||
6 In Stock | 1 : ¥918.23000 Tray | Tray | Active | Trench Field Stop | Full Bridge Inverter | 950 V | 130 A | 20 mW | 1.98V @ 15V, 150A | 53 µA | 13 nF @ 25 V | Standard | Yes | -40°C ~ 150°C (TJ) | Chassis Mount | Module | AG-EASY3B | |||
8 In Stock | 1 : ¥956.41000 Tray | Tray | Active | Trench Field Stop | Three Phase Inverter | 1200 V | 100 A | 20 mW | 2.15V @ 15V, 50A | 1 mA | 2.8 nF @ 25 V | Standard | Yes | -40°C ~ 150°C | Chassis Mount | Module | Module | |||
20 In Stock | 1 : ¥1,004.76000 Tray | Tray | Active | Trench Field Stop | Three Phase Inverter | 1200 V | 100 A | 20 mW | 2.15V @ 15V, 25A | 1 mA | 1.45 nF @ 25 V | Three Phase Bridge Rectifier | Yes | -40°C ~ 150°C | Chassis Mount | Module | Module | |||
16 In Stock | 1 : ¥1,183.07000 Tray | Tray | Active | Trench Field Stop | - | 1200 V | 225 A | - | 2.55V @ 15V, 225A | 1 mA | 13100 pF @ 25 V | Standard | Yes | -40°C ~ 150°C (TJ) | Chassis Mount | Module | Module | |||
0 In Stock Check Lead Time | 1 : ¥836.47000 Tray | Tray | Active | Trench Field Stop | 2 Independent | 1700 V | 150 A | - | 2.3V @ 15V, 150A | 1 mA | 12 nF @ 25 V | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | Module | Module | |||
0 In Stock Check Lead Time | 1 : ¥950.99000 Tray | Tray | Active | Trench Field Stop | Three Phase Inverter with Brake | 1200 V | 50 A | 20 mW | 1.8V @ 15V, 50A | 10 µA | 11.1 nF @ 25 V | Three Phase Bridge Rectifier | Yes | -40°C ~ 175°C (TJ) | Chassis Mount | Module | AG-ECONO2B | |||
0 In Stock Check Lead Time | 1 : ¥1,282.49000 Tray | Tray | Active | Trench Field Stop | Single | 1700 V | 620 A | 2250 W | 2.45V @ 15V, 400A | 3 mA | 36 nF @ 25 V | Standard | No | -40°C ~ 125°C | Chassis Mount | Module | Module | |||
0 In Stock Check Lead Time | 1 : ¥7,320.01000 Tray | Tray | Active | Trench Field Stop | 2 Independent | 1200 V | 1800 A | 20 mW | 2.15V @ 15V, 1800A | 5 mA | 98.5 nF @ 25 V | Standard | Yes | -40°C ~ 175°C (TJ) | Chassis Mount | Module | Module | |||
0 In Stock Check Lead Time | 1 : ¥9,265.25000 Tray | Tray | Active | Trench Field Stop | Single Switch | 3300 V | 825 A | 2400000 W | 2.65V @ 15V, 825A | 5 mA | 93.5 nF @ 25 V | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | Module | AG-IHVB130-3 | |||
0 In Stock | Discontinued at Digi-Key | Tray | Discontinued at Digi-Key | Trench Field Stop | Three Phase Inverter | 1200 V | 450 A | 20 mW | 2.1V @ 15V, 450A | 3 mA | 27.9 nF @ 25 V | Standard | Yes | -40°C ~ 150°C (TJ) | Chassis Mount | Module | AG-ECONOPP |