F3L225R12W3H3B11BPSA1 | |
---|---|
DigiKey Part Number | 448-F3L225R12W3H3B11BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | F3L225R12W3H3B11BPSA1 |
Description | IGBT MODULE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop 1200 V 225 A Chassis Mount Module |
Datasheet | Datasheet |
EDA/CAD Models | F3L225R12W3H3B11BPSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | - | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 225 A | |
Vce(on) (Max) @ Vge, Ic | 2.55V @ 15V, 225A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 13100 pF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,183.11000 | ¥1,183.11 |
16 | ¥1,108.11813 | ¥17,729.89 |
32 | ¥1,066.45875 | ¥34,126.68 |