Heat Shrink Tubing
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shrinkage Ratio | Length | Inner Diameter - Supplied | Inner Diameter - Recovered | Recovered Wall Thickness | Material | Features | Color | Operating Temperature | Shrink Temperature | Storage/Refrigeration Temperature | Shelf Life |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,000 In Stock | 500 : ¥0.51278 Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 500.0' (152.4m) | 0.125" (3.18mm) | 0.062" (1.57mm) | 0.019" (0.48mm) | Polyolefin (PO) | Flame Retardant | Black | -55°C ~ 135°C | 70°C | -50°F ~ 104°F (-10°C ~ 40°C) | 144 Months | |||
536 In Stock | 1 : ¥69.28000 Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 100.0' (30.5m) | 0.125" (3.18mm) | 0.062" (1.57mm) | 0.017" (0.43mm) | Polyolefin (PO) | Flame Retardant | Black | -55°C ~ 125°C | 70°C | -50°F ~ 104°F (-10°C ~ 40°C) | 144 Months | |||
93 In Stock 21 Factory | 1 : ¥381.77000 Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 250.0' (76.2m) | 0.375" (9.53mm) | 0.187" (4.75mm) | 0.024" (0.61mm) | Polyolefin (PO) | Flame Retardant | Black | -55°C ~ 135°C | 70°C | -50°F ~ 104°F (-10°C ~ 40°C) | 144 Months | |||
51 In Stock 17 Factory | 1 : ¥404.55000 Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 500.0' (152.4m) | 0.187" (4.75mm) | 0.095" (2.41mm) | 0.022" (0.56mm) | Polyolefin (PO) | Flame Retardant | Black | -55°C ~ 125°C | 70°C | -50°F ~ 104°F (-10°C ~ 40°C) | 144 Months | |||
13 In Stock | 1 : ¥340.63000 Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 250.0' (76.2m) | 0.315" (8.00mm) | 0.157" (3.99mm) | 0.022" (0.56mm) | Polyolefin (PO) | Flame Retardant | Black | -55°C ~ 125°C | 70°C | -50°F ~ 104°F (-10°C ~ 40°C) | 144 Months |