Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,197 In Stock 4,200 Factory | 1 : ¥37.03000 Tray | - | Tray | Active | NPN | 15 A | 60 V | 3V @ 3.3A, 10A | 700µA | 20 @ 4A, 4V | 115 W | 2.5MHz | -65°C ~ 200°C (TJ) | Through Hole | TO-204AA, TO-3 | TO-204 (TO-3) | ||
283 In Stock 3,500 Factory | 1 : ¥65.43000 Tray | - | Tray | Active | NPN | 16 A | 250 V | 4V @ 3.2A, 16A | 100µA | 25 @ 8A, 5V | 250 W | 4MHz | -65°C ~ 200°C (TJ) | Through Hole | TO-204AA, TO-3 | TO-204 (TO-3) | ||
585 In Stock 1,500 Factory | 1 : ¥89.65000 Tray | - | Tray | Active | NPN | 20 A | 90 V | 2.5V @ 5A, 20A | - | 20 @ 12A, 5V | 140 W | - | -65°C ~ 200°C (TJ) | Through Hole | TO-204AA, TO-3 | TO-204 (TO-3) |