2N5038G | |
---|---|
DigiKey Part Number | 2N5038GOS-ND |
Manufacturer | |
Manufacturer Product Number | 2N5038G |
Description | TRANS NPN 90V 20A TO204 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 90 V 20 A 140 W Through Hole TO-204 (TO-3) |
Datasheet | Datasheet |
EDA/CAD Models | 2N5038G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 20 A | |
Voltage - Collector Emitter Breakdown (Max) | 90 V | |
Vce Saturation (Max) @ Ib, Ic | 2.5V @ 5A, 20A | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 12A, 5V | |
Power - Max | 140 W | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-204AA, TO-3 | |
Supplier Device Package | TO-204 (TO-3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.65000 | ¥89.65 |
10 | ¥76.85200 | ¥768.52 |
25 | ¥71.57640 | ¥1,789.41 |
100 | ¥64.04220 | ¥6,404.22 |
300 | ¥60.27473 | ¥18,082.42 |
500 | ¥56.50760 | ¥28,253.80 |
1,000 | ¥50.85687 | ¥50,856.87 |