AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
107 In Stock 42 Factory | 1 : ¥1,602.88000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 12V | - | - | - | - | - | 50 A | 600W | ITE (Commercial) | 3 kV | 84% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 7.48" L x 4.72" W x 2.40" H (190.0mm x 120.0mm x 61.0mm) | CE | - | |||
64 In Stock 154 Factory | 1 : ¥1,742.12000 Box | Box | Active | Enclosed | 1 | 80 ~ 275 VAC, 120 ~ 300 VDC | 12V | - | - | - | - | - | 50 A | 600W | ITE (Commercial), Medical | 4 kV | 92% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 7.00" L x 4.00" W x 1.60" H (177.8mm x 101.6mm x 40.6mm) | - | - | |||
150 In Stock | 1 : ¥4,252.25000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 50 A | 603W | ITE (Commercial) | 3 kV | 90% | -40°C ~ 85°C | Adjustable Output, Load Sharing, PFC, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 8.43" L x 4.02" W x 1.69" H (214.1mm x 102.1mm x 42.9mm) | CB, TUV, UL | 62368-1 | |||
44 In Stock | 1 : ¥1,869.21000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 12V | - | - | - | - | - | 60 A | 720W | Household Appliances, ITE (Commercial) | 3.75 kV | 93.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 9.33" L x 3.94" W x 1.61" H (237.0mm x 100.0mm x 41.0mm) | CB, CE, cURus, EAC, TUV | - | |||
40 In Stock | 1 : ¥1,375.80000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | - | 50 A | 600W | ITE (Commercial) | 3 kV | 84% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 8.46" L x 4.72" W x 2.40" H (214.9mm x 119.9mm x 61.0mm) | CE, CSA, cURus, DEMKO, UL | 508; 60950-1; 62368-1 | |||
8 In Stock | 1 : ¥1,857.63000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 50 A | 600W | ITE (Commercial), Medical | 4 kV | 93% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 8.00" L x 5.00" W x 1.57" H (203.2mm x 127.0mm x 40.0mm) | CB, CE, TUV, UL | 62368-1 | |||
0 In Stock | 1 : ¥656.72000 Box | Box | Not For New Designs | Enclosed | 1 | 176 ~ 264 VAC, 240 ~ 373 VDC | 12V | - | - | - | - | - | 50 A | 600W | ITE (Commercial) | 3 kV | 85% | -30°C ~ 60°C (With Derating) | Adjustable Output, Remote Sense | Chassis Mount | 10.52" L x 4.17" W x 1.58" H (267.3mm x 106.0mm x 40.0mm) | CE | 62368-1 | |||
0 In Stock | 1 : ¥792.99000 Box | Box | Not For New Designs | Enclosed | 1 | 80 ~ 277 VAC, 110 ~ 390 VDC | 12V | - | - | - | - | - | 50 A | 600W | Household Appliances, ITE (Commercial), Medical | 4 kV | 92% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby Output | Chassis Mount | 4.00" L x 8.00" W x 1.60" H (101.6mm x 203.1mm x 40.6mm) | BS, CB, CCC, CE, cURus, EN, IEC, UKCA, UL | 60335-1; 60601-1; 62368-1 |