LED COBs, Engines, Modules, Strips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Color | CCT (K) | Wavelength | Configuration | Luminous Flux @ Current/Temperature | Current - Test | Temperature - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | CRI (Color Rendering Index) | Viewing Angle | Features | Size / Dimension | Height | Light Emitting Surface (LES) | Lens Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34 In Stock | 1 : ¥33.15000 Bulk | - | Bulk | Active | Chip On Board (COB) | White, Warm | 3000K | - | Linear Light Strip | 300lm | 600mA | - | 5V | 100 lm/W | - | - | - | - | 60.00mm L x 8.00mm W | 1.70mm | 50.00mm L x 8.00mm W | Flat | ||
18 In Stock | 1 : ¥112.55000 Tray | Tray | Active | Chip On Board (COB) | White, Cool | 5000K 3-Step MacAdam Ellipse | - | Rectangle | 650lm (Typ) | 700mA | 25°C | 9.2V | 101 lm/W | 1.44A | 85 (Typ) | - | - | 50.00mm L x 7.00mm W | 1.35mm | - | Flat |