Motors - AC, DC
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Function | Motor Type | Voltage - Rated | RPM | Torque - Rated (oz-in / mNm) | Power - Rated | Encoder Type | Size / Dimension | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Features | Gear Reduction Ratio | Torque - Max Momentary (oz-in / mNm) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40 In Stock | 1 : ¥311.23000 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 25 : ¥1,403.30240 Bulk | - | Bulk | Active | DC Motor | Standard | Brushless (BLDC) | 24VDC | 4350 RPM | 7.94 / 56 | 26W | - | Round - 1.417" Dia (36.00mm) | 0.197" (5.00mm) | 0.591" (15.00mm) | 0.866" (22.00mm) | Connector | - | - | - | -20°C ~ 45°C | ||
0 In Stock Check Lead Time | 1 : ¥2,890.09000 Bulk | Bulk | Active | DC Motor | Standard | Brushless (BLDC) | 24VDC | 4050 RPM | 36.26 / 256 | 109W | - | Round - 1.575" Dia (40.00mm) | 0.197" (5.00mm) | 0.984" (25.00mm) | 1.102" (28.00mm) | Solder Tab | - | - | - | -20°C ~ 45°C |