BLDC36P16A | |
---|---|
DigiKey Part Number | 942-BLDC36P16A-ND |
Manufacturer | |
Manufacturer Product Number | BLDC36P16A |
Description | STANDARD MOTOR 4350 RPM 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Brushless (BLDC) DC Motor Standard 4350 RPM 26W 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NMB Technologies Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Motor Type | Brushless (BLDC) | |
Voltage - Rated | 24VDC | |
RPM | 4350 RPM | |
Torque - Rated (oz-in / mNm) | 7.94 / 56 | |
Power - Rated | 26W | |
Encoder Type | - | |
Size / Dimension | Round - 1.417" Dia (36.00mm) | |
Diameter - Shaft | 0.197" (5.00mm) | |
Length - Shaft and Bearing | 0.591" (15.00mm) | |
Mounting Hole Spacing | 0.866" (22.00mm) | |
Termination Style | Connector | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -20°C ~ 45°C | |
Approval Agency | - | |
Weight | 0.309 lb (140.16 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥1,403.30240 | ¥35,082.56 |