BLDC40S40A | |
---|---|
DigiKey Part Number | 942-BLDC40S40A-ND |
Manufacturer | |
Manufacturer Product Number | BLDC40S40A |
Description | STANDARD MOTOR 4050 RPM 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Brushless (BLDC) DC Motor Standard 4050 RPM 109W 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NMB Technologies Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Motor Type | Brushless (BLDC) | |
Voltage - Rated | 24VDC | |
RPM | 4050 RPM | |
Torque - Rated (oz-in / mNm) | 36.26 / 256 | |
Power - Rated | 109W | |
Encoder Type | - | |
Size / Dimension | Round - 1.575" Dia (40.00mm) | |
Diameter - Shaft | 0.197" (5.00mm) | |
Length - Shaft and Bearing | 0.984" (25.00mm) | |
Mounting Hole Spacing | 1.102" (28.00mm) | |
Termination Style | Solder Tab | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -20°C ~ 45°C | |
Approval Agency | - | |
Weight | 0.882 lb (400.07 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,890.09000 | ¥2,890.09 |