Motors - AC, DC
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Function | Motor Type | Voltage - Rated | RPM | Torque - Rated (oz-in / mNm) | Power - Rated | Encoder Type | Size / Dimension | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Features | Gear Reduction Ratio | Torque - Max Momentary (oz-in / mNm) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
163 In Stock | 1 : ¥227.10000 Bulk | - | Bulk | Active | DC Motor | Standard | Brushless (BLDC) | 24VDC | - | - | 6W | - | Round - 1.654" Dia (42.00mm) | 0.236" (6.00mm) | 0.630" (16.00mm) | 2.063" (52.40mm) | Connector | - | - | - | 0°C ~ 50°C | ||
100 In Stock | 1 : ¥1,598.74000 Bulk | Bulk | Active | DC Motor | Gearmotor | Brushed | 6VDC | - | - | - | - | Square - 0.717" x 0.717" (18.20mm x 18.20mm) | 0.157" (4.00mm) | 0.425" (10.80mm) | - | Quick Connect | - | - | - | - | |||
0 In Stock Check Lead Time | 25 : ¥1,159.25080 Bulk | - | Bulk | Active | DC Motor | Standard | Brushless (BLDC) | 24VDC | 3000 RPM | 19.83 / 140 | 44W | - | Round - 1.575" Dia (40.00mm) | 0.197" (5.00mm) | 0.984" (25.00mm) | 0.984" (25.00mm) | Connector | - | - | - | -20°C ~ 70°C | ||
0 In Stock Check Lead Time | 1 : ¥1,438.64000 Bulk | Bulk | Active | DC Motor | Standard | Brushless (BLDC) | - | - | - | - | - | - | - | - | - | - | - | - | - | - |