BLDC40S40A

DigiKey Part Number
942-BLDC40S40A-ND
Manufacturer
Manufacturer Product Number
BLDC40S40A
Description
STANDARD MOTOR 4050 RPM 24V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Brushless (BLDC) DC Motor Standard 4050 RPM 109W 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NMB Technologies Corporation
Series
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Standard
Motor Type
Brushless (BLDC)
Voltage - Rated
24VDC
RPM
4050 RPM
Torque - Rated (oz-in / mNm)
36.26 / 256
Power - Rated
109W
Encoder Type
-
Size / Dimension
Round - 1.575" Dia (40.00mm)
Diameter - Shaft
0.197" (5.00mm)
Length - Shaft and Bearing
0.984" (25.00mm)
Mounting Hole Spacing
1.102" (28.00mm)
Termination Style
Solder Tab
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-20°C ~ 45°C
Approval Agency
-
Weight
0.882 lb (400.07 g)
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,890.09000¥2,890.09
Manufacturers Standard Package