LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
409 In Stock | 1 : ¥32.39000 Cut Tape (CT) 2,500 : ¥16.23878 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Regulator | Step-Up (Boost) | Yes | 4 | 4.5V | 27V | 41V | 100mA | 1.25MHz | Analog, PWM | Backlight | -40°C ~ 85°C (TA) | Surface Mount | 28-VFQFN Exposed Pad | VQFN028V5050 | ||
6,664 In Stock | 1 : ¥19.79000 Cut Tape (CT) 3,000 : ¥8.29190 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Regulator | Switched Capacitor (Charge Pump) | Yes | 4 | 2.7V | 5.5V | - | 30mA | 1MHz | - | Backlight | -30°C ~ 85°C (TA) | Surface Mount | 16-VFQFN Exposed Pad | VQFN016V3030 | ||
3,992 In Stock | 1 : ¥11.05000 Cut Tape (CT) 4,000 : ¥4.68808 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Regulator | Step-Up (Boost) | Yes | 1 | 2.7V | 5.5V | - | 30mA | 600kHz | PWM | Backlight | -40°C ~ 85°C (TA) | Surface Mount | 8-UFDFN Exposed Pad | VSON008X2030 | ||
3,598 In Stock | 1 : ¥15.22000 Cut Tape (CT) 2,000 : ¥6.95485 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | DC DC Controller | Step-Up (Boost) | No | 1 | 9V | 18V | - | - | 150kHz | Analog, PWM | Backlight | -40°C ~ 85°C (TA) | Surface Mount | 18-SOIC (0.213", 5.40mm Width) | 18-SOP | ||
946 In Stock | 1 : ¥24.91000 Cut Tape (CT) 2,000 : ¥10.44587 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | DC DC Regulator | Step-Up (Boost) | Yes | 6 | 9V | 35V | - | 400mA | 200kHz | Analog, PWM | Backlight | -40°C ~ 85°C (TA) | Surface Mount | 40-VSSOP (0.213", 5.40mm Width) Exposed Pad | 40-HTSSOP-B |