BD1604MUV-E2 | |
---|---|
DigiKey Part Number | BD1604MUV-E2TR-ND - Tape & Reel (TR) BD1604MUV-E2CT-ND - Cut Tape (CT) BD1604MUV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD1604MUV-E2 |
Description | IC LED DRIVER RGLTR 30MA 16VQFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 30mA VQFN016V3030 |
Datasheet | Datasheet |
EDA/CAD Models | BD1604MUV-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 30mA | |
Frequency | 1MHz | |
Dimming | - | |
Applications | Backlight | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | VQFN016V3030 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.79000 | ¥19.79 |
10 | ¥17.75800 | ¥177.58 |
25 | ¥16.74800 | ¥418.70 |
100 | ¥14.27110 | ¥1,427.11 |
250 | ¥13.39972 | ¥3,349.93 |
500 | ¥11.72476 | ¥5,862.38 |
1,000 | ¥9.71483 | ¥9,714.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.29190 | ¥24,875.70 |