BD9423EFV-E2 | |
---|---|
DigiKey Part Number | 846-BD9423EFV-E2TR-ND - Tape & Reel (TR) 846-BD9423EFV-E2CT-ND - Cut Tape (CT) 846-BD9423EFV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9423EFV-E2 |
Description | IC LED DRVR RGLTR PWM 40HTSSOP |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 400mA 40-HTSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BD9423EFV-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 9V | |
Voltage - Supply (Max) | 35V | |
Voltage - Output | - | |
Current - Output / Channel | 400mA | |
Frequency | 200kHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VSSOP (0.213", 5.40mm Width) Exposed Pad | |
Supplier Device Package | 40-HTSSOP-B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.91000 | ¥24.91 |
10 | ¥22.36700 | ¥223.67 |
25 | ¥21.10000 | ¥527.50 |
100 | ¥17.97750 | ¥1,797.75 |
250 | ¥16.88068 | ¥4,220.17 |
500 | ¥14.77052 | ¥7,385.26 |
1,000 | ¥12.23835 | ¥12,238.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥10.44587 | ¥20,891.74 |