Vibration Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Range | Sensitivity | Output Type | Power - Rated | Operating Temperature | Features | Package / Case | Mounting Type | Termination |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,163 In Stock | 1 : ¥53.56000 Bulk | Bulk | Active | Vibration | 0Hz ~ 180Hz | 50mV/g | Voltage | - | 0°C ~ 85°C | - | Cantilever Piezo Film (Wafer) | Through Hole | PC Pins | |||
122 In Stock | 1 : ¥259.97000 Box | Box | Active | Vibration, Acceleration | - | - | Voltage | - | 0°C ~ 70°C | - | Piezo Film, Cantilever (Wafer) | User Defined | Wire Leads | |||
3,395 In Stock | 1 : ¥40.89000 Box | Box | Active | Vibration, Acceleration | - | - | Voltage | - | - | - | Cantilever Piezo Film (Wafer) | Through Hole | PC Pins | |||
2,906 In Stock | 1 : ¥51.60000 Box | Box | Active | Vibration | - | - | Voltage | - | 0°C ~ 70°C | - | Piezo Film, Cantilever (Wafer) | User Defined | - | |||
115 In Stock | 1 : ¥51.60000 Box | Box | Active | Vibration | - | - | Voltage | - | 0°C ~ 70°C | - | Piezo Film, Cantilever (Wafer) | User Defined | - | |||
26 In Stock | 1 : ¥582.25000 Box | - | Box | Active | Vibration, Piezo Film | - | - | Voltage | - | -20°C ~ 60°C | High Frequency | Piezo Film, Cantilever (Wafer) | User Defined | Connector | ||
24 In Stock | 1 : ¥51.01000 Box | Box | Active | Vibration, Acceleration | - | - | Voltage | - | - | - | Piezo Film, Cantilever (Wafer) | User Defined | PC Pins |