Cable and Cord Grips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Outside Cable Diameter (Min) | Outside Cable Diameter (Max) | Thread Size | Thread Length | Conduit Hub Size | Panel Hole Size | Material | Includes | Color | Ingress Protection | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,973 In Stock 13,131 Factory | 1 : ¥4.36000 Bulk | Bulk | Active | Cable Gland | 0.120" (3.05mm) | 0.240" (6.10mm) | PG7 | 0.320" (8.13mm) | - | 0.490" (12.4mm) | Polyamide (PA), Nylon | Gasket | Black | IP66 - Dust Tight, Water Resistant | -20°C ~ 65°C | |||
4,181 In Stock 13,462 Factory | 1 : ¥9.59000 Bulk | Bulk | Active | Cable Gland | 0.240" (6.10mm) | 0.470" (11.94mm) | PG13.5 | 0.350" (8.89mm) | - | 0.800" (20.3mm) | Polyamide (PA), Nylon | Gasket | Black | IP66 - Dust Tight, Water Resistant | -20°C ~ 65°C | |||
4,532 In Stock | 1 : ¥32.61000 Bulk | Bulk | Active | Cable Gland | 0.236" (6.00mm) | 0.512" (13.00mm) | M20x1.5 | 0.354" (9.00mm) | - | - | Polyamide (PA), Nylon | Locknut, O-Ring | Black | IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 12 | -40°C ~ 100°C | |||
2,239 In Stock 3,221 Factory | 1 : ¥6.10000 Bulk | Bulk | Active | Cable Gland | 0.160" (4.06mm) | 0.310" (7.87mm) | PG9 | 0.320" (8.13mm) | - | 0.600" (15.2mm) | Polyamide (PA), Nylon | Gasket | Black | IP66 - Dust Tight, Water Resistant | -20°C ~ 65°C | |||
2,295 In Stock | 1 : ¥6.98000 Bulk | - | Bulk | Active | Cable Gland | 0.236" (6.00mm) | 0.472" (12.00mm) | M20 | 0.394" (10.00mm) | - | - | Polyamide (PA), Nylon | Seal | Black | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | -40°C ~ 100°C | ||
1,740 In Stock | 1 : ¥12.03000 Bulk | - | Bulk | Active | Cable Gland | 0.315" (8.00mm) | 0.512" (13.00mm) | PG16 | 0.394" (10.00mm) | - | 0.898" (22.8mm) | Polyamide (PA66), Nylon 6/6 | Locknut, Seal | - | IP68 - Dust Tight, Waterproof | - | ||
1,350 In Stock 10,244 Factory | 1 : ¥13.08000 Bulk | Bulk | Active | Cable Gland | 0.470" (11.94mm) | 0.590" (14.99mm) | PG19 | 0.390" (9.91mm) | - | 0.930" (23.6mm) | Polyamide (PA), Nylon | Gasket | Black | IP66 - Dust Tight, Water Resistant | -20°C ~ 65°C | |||
1,495 In Stock 2,200 Factory | 1 : ¥13.78000 Bulk | - | Bulk | Active | Cable Gland | 0.098" (2.50mm) | 0.315" (8.00mm) | PG9 | 0.315" (8.00mm) | - | 0.598" (15.2mm) | Polyamide (PA), Nylon | - | Black | IP68 - Dust Tight, Waterproof | -40°C ~ 100°C | ||
288 In Stock | 1 : ¥27.73000 Bulk | Bulk | Active | Cable Gland | 0.354" (9.00mm) | 0.551" (14.00mm) | PG16 | 0.394" (10.00mm) | - | - | Polyamide (PA), Nylon | - | Black | IP68 - Dust Tight, Waterproof; NEMA 1, 12 | -40°C ~ 100°C | |||
858 In Stock 1,092 Factory | 1 : ¥7.85000 Bulk | Bulk | Active | Cable Gland | 0.200" (5.08mm) | 0.390" (9.91mm) | PG11 | 0.320" (8.13mm) | - | 0.730" (18.5mm) | Polyamide (PA), Nylon | Gasket | Black | IP66 - Dust Tight, Water Resistant | -20°C ~ 65°C | |||
203 In Stock 675 Factory | 1 : ¥7.85000 Bulk | Bulk | Active | Cable Gland | 0.200" (5.08mm) | 0.390" (9.91mm) | PG11 | 0.320" (8.13mm) | - | 0.730" (18.5mm) | Polyamide (PA), Nylon | Gasket | Gray | IP66 - Dust Tight, Water Resistant | -20°C ~ 65°C | |||
94 In Stock 1,482 Factory | 1 : ¥19.18000 Bulk | Bulk | Active | Cable Gland | 0.590" (14.99mm) | 0.750" (19.05mm) | PG25 | 0.430" (10.92mm) | - | 1.160" (29.5mm) | Polyamide (PA), Nylon | Gasket | Black | IP66 - Dust Tight, Water Resistant | -20°C ~ 65°C | |||
1 In Stock | 1 : ¥17.44000 Bulk | Bulk | Active | Cable Gland | 0.510" (12.95mm) | 0.710" (18.03mm) | PG21 | 0.390" (9.91mm) | - | 1.110" (28.2mm) | Polyamide (PA), Nylon | Gasket | Black | IP66 - Dust Tight, Water Resistant | -20°C ~ 65°C |