Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.354" (9.00mm) | |
Outside Cable Diameter (Max) | 0.551" (14.00mm) | |
Thread Size | PG16 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NEMA 1, 12 | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.73000 | ¥27.73 |
10 | ¥25.19100 | ¥251.91 |
25 | ¥23.85720 | ¥596.43 |
50 | ¥23.30280 | ¥1,165.14 |
100 | ¥22.19360 | ¥2,219.36 |
250 | ¥19.41928 | ¥4,854.82 |
500 | ¥18.86454 | ¥9,432.27 |
1,000 | ¥16.09034 | ¥16,090.34 |
2,500 | ¥14.98064 | ¥37,451.60 |