Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.236" (6.00mm) | |
Outside Cable Diameter (Max) | 0.472" (12.00mm) | |
Thread Size | PG16 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NEMA 1, 12 | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.18000 | ¥32.18 |
10 | ¥29.18500 | ¥291.85 |
25 | ¥27.64520 | ¥691.13 |
50 | ¥27.00160 | ¥1,350.08 |
100 | ¥25.71640 | ¥2,571.64 |
250 | ¥22.50192 | ¥5,625.48 |
500 | ¥21.85890 | ¥10,929.45 |
1,000 | ¥18.64436 | ¥18,644.36 |
2,500 | ¥17.35856 | ¥43,396.40 |