Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,069 In Stock | 1 : ¥27.12000 Cut Tape (CT) 1,000 : ¥14.32807 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 5V ~ 34V | Not Required | 2.3A | 160mOhm | Non-Inverting | Auto Restart, Slew Rate Controlled | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, Reverse Current, Short Circuit | -40°C ~ 150°C (TJ) | Surface Mount | PG-TO263-5-2 | TO-263-5, D2PAK (4 Leads + Tab), TO-263BB | ||
2,678 In Stock | 1 : ¥41.06000 Cut Tape (CT) 1,000 : ¥21.70841 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 4.75V ~ 41V | Not Required | 8.8A | 35mOhm | - | - | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Surface Mount | PG-TO263-5-2 | TO-263-5, D2PAK (4 Leads + Tab), TO-263BB | ||
4,769 In Stock | 1 : ¥43.86000 Cut Tape (CT) 1,000 : ¥23.18696 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 4.75V ~ 43V | Not Required | 17A | 15mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Surface Mount | PG-TO263-5-2 | TO-263-5, D2PAK (4 Leads + Tab), TO-263BB |