Motors - AC, DC
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Function | Motor Type | Voltage - Rated | RPM | Torque - Rated (oz-in / mNm) | Power - Rated | Encoder Type | Size / Dimension | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Features | Gear Reduction Ratio | Torque - Max Momentary (oz-in / mNm) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,340 In Stock | 1 : ¥20.08000 Tray | - | Tray | Active | DC Motor | Standard | - | 3VDC | 24927 RPM | 0.002 / 0.014 | - | - | Round - 0.158" Dia (4.00mm) | 0.024" (0.60mm) | 0.157" (4.00mm) | - | Wire Leads | - | - | - | -20°C ~ 60°C | ||
131 In Stock | 1 : ¥35.06000 Bulk | Bulk | Active | DC Motor | Standard | Brushed | 3VDC | 12130 RPM | 0.028 / 0.2 | - | - | Round - 0.394" Dia (10.00mm) | 0.039" (1.00mm) | 0.331" (8.40mm) | 0.283" (7.20mm) | Solder Tab | - | - | - | - | |||
466 In Stock | 1 : ¥37.43000 Tray | Tray | Active | DC Motor | Standard | - | 1.3VDC | 6647 RPM | 0.01 / 0.07 | - | - | Round - 0.276" Dia (7.00mm) | 0.039" (1.00mm) | 0.189" (4.80mm) | - | Wire Leads | - | - | - | - | |||
7 In Stock | 1 : ¥441.03000 Tray | Tray | Active | DC Motor | Standard | Brushed | 6VDC | 10000 RPM | 0.15 / 1 | 0.7W | - | Round - 0.629" Dia (16.00mm) | 0.039" (1.00mm) | 0.394" (10.00mm) | - | Wire Leads | - | - | - | -30°C ~ 85°C | |||
20 In Stock | 1 : ¥535.87000 Tray | Tray | Active | DC Motor | Standard | Brushed | 1.5VDC | 10000 RPM | 0.977 / 6.9 | 4.7W | - | Round - 0.629" Dia (16.00mm) | 0.059" (1.50mm) | 0.295" (7.50mm) | 0.354" (9.00mm) | Solder Tab | - | - | - | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 500 : ¥531.32190 Tray | Tray | Active | DC Motor | Standard | Brushed | 6VDC | 11000 RPM | 0.089 / 0.63 | 0.5W | - | Round - 0.315" Dia (8.00mm) | 0.059" (1.50mm) | 0.197" (5.00mm) | - | Solder Tab | - | - | - | -30°C ~ 85°C |