Motors - AC, DC
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Function | Motor Type | Voltage - Rated | RPM | Torque - Rated (oz-in / mNm) | Power - Rated | Encoder Type | Size / Dimension | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Features | Gear Reduction Ratio | Torque - Max Momentary (oz-in / mNm) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
115 In Stock | 1 : ¥955.37000 Box | Box | Active | DC Motor | Standard | Brushed | 12VDC | 10000 RPM | 0.94 / 6.6 | 5.2W | - | Round - 0.629" Dia (16.00mm) | 0.059" (1.50mm) | 0.295" (7.50mm) | 0.354" (9.00mm) | Solder Tab | - | - | - | -30°C ~ 85°C | |||
29 In Stock | 1 : ¥535.87000 Tray | Tray | Active | DC Motor | Standard | Brushed | 9VDC | 10000 RPM | 0.94 / 6.6 | 5.2W | - | Round - 0.629" Dia (16.00mm) | 0.059" (1.50mm) | 0.295" (7.50mm) | 0.354" (9.00mm) | Solder Tab | - | - | - | -30°C ~ 85°C | |||
11 In Stock | 1 : ¥827.37000 Box | Box | Active | DC Motor | Standard | Brushed | 6VDC | 10000 RPM | 0.977 / 6.9 | 5.4W | - | Round - 0.629" Dia (16.00mm) | 0.059" (1.50mm) | 0.295" (7.50mm) | 0.354" (9.00mm) | Solder Tab | - | - | - | -30°C ~ 85°C | |||
63 In Stock | 1 : ¥443.76000 Tray | Tray | Active | DC Motor | Standard | Brushed | 24VDC | 10000 RPM | 0.892 / 6.3 | 4.9W | - | Round - 0.629" Dia (16.00mm) | 0.059" (1.50mm) | 0.295" (7.50mm) | 0.354" (9.00mm) | Solder Tab | - | - | - | -30°C ~ 85°C | |||
20 In Stock | 1 : ¥535.87000 Tray | Tray | Active | DC Motor | Standard | Brushed | 1.5VDC | 10000 RPM | 0.977 / 6.9 | 4.7W | - | Round - 0.629" Dia (16.00mm) | 0.059" (1.50mm) | 0.295" (7.50mm) | 0.354" (9.00mm) | Solder Tab | - | - | - | -30°C ~ 85°C | |||
3 In Stock | 1 : ¥827.37000 Tray | Tray | Active | DC Motor | Standard | Brushed | 18VDC | 10000 RPM | 0.878 / 6.2 | 4.9W | - | Round - 0.629" Dia (16.00mm) | 0.059" (1.50mm) | 0.295" (7.50mm) | 0.354" (9.00mm) | Solder Tab | - | - | - | -30°C ~ 85°C | |||
1 In Stock | 1 : ¥526.97000 Tray | Tray | Discontinued at Digi-Key | DC Motor | Standard | Brushed | 9VDC | 10000 RPM | 0.94 / 6.6 | 5.2W | - | Round - 0.629" Dia (16.00mm) | 0.059" (1.50mm) | 0.295" (7.50mm) | 0.354" (9.00mm) | Solder Tab | - | - | - | -30°C ~ 85°C |