Motors - AC, DC
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Function | Motor Type | Voltage - Rated | RPM | Torque - Rated (oz-in / mNm) | Power - Rated | Encoder Type | Size / Dimension | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Features | Gear Reduction Ratio | Torque - Max Momentary (oz-in / mNm) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
455 In Stock | 1 : ¥336.56000 Tray | Tray | Active | DC Motor | Gearmotor | - | 6VDC | 34 RPM | 22.7 / 160 | - | - | Round - 0.629" Dia (16.00mm) | 0.118" (3.00mm) | 0.394" (10.00mm) | 0.433" (11.00mm) | Wire Leads | - | 300 | 33.99 / 240 | - | |||
1,644 In Stock | 1 : ¥10.90000 Bulk | - | Bulk | Active | DC Motor | Standard | - | 3 ~ 7.2VDC | 210 RPM | 20.83 / 147.1 | - | - | - | - | - | - | - | - | 48 | - | - | ||
96 In Stock | 1 : ¥16.17000 Bag | - | Bag | Active | DC Motor | - | - | 0.5 ~ 3VDC | 1820 RPM | - | - | - | Round - 0.961" Dia (24.40mm) | 0.079" (2.00mm) | 0.413" (10.50mm) | - | Wire Leads | - | - | - | - | ||
0 In Stock Check Lead Time | 1 : ¥44.15000 Bulk | Bulk | Active | DC Motor | Standard | Brushed | 12VDC | 12850 RPM | 0.694 / 4.9 | - | - | Round - 0.953" Dia (24.20mm) | 0.059" (1.50mm) | 0.453" (11.50mm) | - | Connector | - | - | - | - | |||
19 In Stock | 1 : ¥37.34000 Bulk | Bulk | Active | DC Motor | Standard | Brushed | 3VDC | 16364 RPM | 0.014 / 0.1 | - | - | Round - 0.315" Dia (8.00mm) | 0.039" (1.00mm) | 0.413" (10.50mm) | 0.213" (5.40mm) | Solder Tab | - | - | - | - | |||
0 In Stock Check Lead Time | 500 : ¥531.32190 Tray | Tray | Active | DC Motor | Standard | Brushed | 2VDC | 9500 RPM | 0.065 / 0.46 | 0.5W | - | Round - 0.315" Dia (8.00mm) | 0.059" (1.50mm) | 0.197" (5.00mm) | - | Solder Tab | - | - | - | -30°C ~ 85°C |