Motors - AC, DC
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Function | Motor Type | Voltage - Rated | RPM | Torque - Rated (oz-in / mNm) | Power - Rated | Encoder Type | Size / Dimension | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Features | Gear Reduction Ratio | Torque - Max Momentary (oz-in / mNm) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,010 In Stock | 1 : ¥287.24000 Tray | Tray | Active | DC Motor | Gearmotor | - | 12VDC | 100 RPM | 8.5 / 60 | - | - | Round - 0.629" Dia (16.00mm) | 0.118" (3.00mm) | 0.394" (10.00mm) | 0.433" (11.00mm) | Wire Leads | - | 120 | 12.75 / 90 | - | |||
455 In Stock | 1 : ¥336.56000 Tray | Tray | Active | DC Motor | Gearmotor | - | 6VDC | 34 RPM | 22.7 / 160 | - | - | Round - 0.629" Dia (16.00mm) | 0.118" (3.00mm) | 0.394" (10.00mm) | 0.433" (11.00mm) | Wire Leads | - | 300 | 33.99 / 240 | - | |||
115 In Stock | 1 : ¥336.56000 Tray | Tray | Active | DC Motor | Gearmotor | - | 12VDC | 160 RPM | 5.66 / 40 | - | - | Round - 0.629" Dia (16.00mm) | 0.118" (3.00mm) | 0.394" (10.00mm) | 0.433" (11.00mm) | Wire Leads | - | 60 | 8.5 / 60 | - | |||
81 In Stock | 1 : ¥287.24000 Tray | Tray | Active | DC Motor | Gearmotor | - | 6VDC | 160 RPM | 5.66 / 40 | - | - | Round - 0.629" Dia (16.00mm) | 0.118" (3.00mm) | 0.394" (10.00mm) | 0.433" (11.00mm) | Wire Leads | - | 60 | 8.5 / 60 | - | |||
38 In Stock | 1 : ¥336.56000 Tray | Tray | Active | DC Motor | Gearmotor | - | 6VDC | 100 RPM | 8.5 / 60 | - | - | Round - 0.629" Dia (16.00mm) | 0.118" (3.00mm) | 0.394" (10.00mm) | 0.433" (11.00mm) | Wire Leads | - | 120 | 12.75 / 90 | - | |||
24 In Stock | 1 : ¥336.56000 Tray | Tray | Active | DC Motor | Gearmotor | - | 12VDC | 380 RPM | 2.83 / 20 | - | - | Round - 0.629" Dia (16.00mm) | 0.118" (3.00mm) | 0.394" (10.00mm) | 0.433" (11.00mm) | Wire Leads | - | 30 | 4.25 / 30 | - | |||
31 In Stock | 1 : ¥336.56000 Tray | Tray | Active | DC Motor | Gearmotor | - | 6VDC | 40 RPM | 17 / 120 | - | - | Round - 0.629" Dia (16.00mm) | 0.118" (3.00mm) | 0.394" (10.00mm) | 0.433" (11.00mm) | Wire Leads | - | 240 | 25.49 / 180 | - | |||
0 In Stock Check Lead Time | 1 : ¥336.56000 Tray | Tray | Active | DC Motor | Gearmotor | - | 6VDC | 380 RPM | 2.83 / 20 | - | - | Round - 0.629" Dia (16.00mm) | 0.118" (3.00mm) | 0.394" (10.00mm) | 0.433" (11.00mm) | Wire Leads | - | 30 | 4.25 / 30 | - | |||
0 In Stock Check Lead Time | 1 : ¥336.56000 Tray | Tray | Active | DC Motor | Gearmotor | - | 12VDC | 40 RPM | 17 / 120 | - | - | Round - 0.629" Dia (16.00mm) | 0.118" (3.00mm) | 0.394" (10.00mm) | 0.433" (11.00mm) | Wire Leads | - | 240 | 25.49 / 180 | - | |||
0 In Stock Check Lead Time | 1 : ¥336.56000 Tray | Tray | Active | DC Motor | Gearmotor | - | 12VDC | 34 RPM | 22.7 / 160 | - | - | Round - 0.629" Dia (16.00mm) | 0.118" (3.00mm) | 0.394" (10.00mm) | 0.433" (11.00mm) | Wire Leads | - | 300 | 33.99 / 240 | - |