DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
226 In Stock | 1 : ¥103.94000 Cut Tape (CT) 200 : ¥88.19095 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4.5V | 14V | 0.69 ~ 5.5V | - | - | - | 20A | 110 W | ITE (Commercial) | Remote On/Off, OCP, OTP, SCP, UVLO | -40°C ~ 85°C | 94% | Surface Mount | 10-SMD Module | 1.30" L x 0.53" W x 0.34" H (33.0mm x 13.5mm x 8.6mm) | - | Enable, Active Low | - | |||
2,399 In Stock | 1 : ¥136.45000 Cut Tape (CT) 200 : ¥115.73855 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 3V | 14.4V | 0.6 ~ 5.5V | - | - | - | 20A | 110 W | ITE (Commercial) | Remote On/Off, UVLO | -40°C ~ 85°C | 95.2% | Surface Mount | 16-SMD Module | 0.80" L x 0.45" W x 0.33" H (20.3mm x 11.4mm x 8.5mm) | - | Enable, Active Low | - | |||
360 In Stock | 1 : ¥162.23000 Cut Tape (CT) 200 : ¥137.27245 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module, Digital | 1 | 3V | 14.4V | 0.5 ~ 5.5V | - | - | - | 20A | - | ITE (Commercial) | Digital with Remote On/Off and UVLO | -40°C ~ 85°C | 95.2% | Surface Mount | 16-SMD Module | 0.80" L x 0.45" W x 0.33" H (20.3mm x 11.4mm x 8.5mm) | - | - | - | |||
420 In Stock | 1 : ¥282.42000 Cut Tape (CT) 175 : ¥233.71857 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 3.5V | 17V | 0.7 ~ 5.5V | - | - | - | 40A | - | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 115°C | 96% | Surface Mount | 10-SMD Module | 1.30" L x 0.53" W x 0.39" H (33.0mm x 13.5mm x 10.0mm) | - | Enable, Active Low | - | |||
480 In Stock | 1 : ¥179.63000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 20V | 0.8 ~ 5.5V | - | - | - | 20A | - | ITE (Commercial) | OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 96% | Surface Mount | 20-PowerBQFN Module | 0.53" L x 0.53" W x 0.28" H (13.5mm x 13.5mm x 7.2mm) | 20-QFN (13.5x13.5) | - | - | |||
0 In Stock Check Lead Time | 1 : ¥103.94000 Cut Tape (CT) 200 : ¥88.19095 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4.5V | 14V | 0.69 ~ 5.5V | - | - | - | 20A | 110 W | ITE (Commercial) | Remote On/Off, OCP, OTP, SCP, UVLO | -40°C ~ 85°C | 94% | Surface Mount | 10-SMD Module | 1.30" L x 0.53" W x 0.34" H (33.0mm x 13.5mm x 8.6mm) | - | Enable, Active High | - |