Microcontrollers

Results: 6
Manufacturer
Infineon TechnologiesMicrochip TechnologyRaspberry PiSTMicroelectronicsToshiba Semiconductor and Storage
Series
-FM3 MB9A150RSAM G55SAM4NSTM32F4TX03
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Core Processor
ARM® Cortex®-M0+ARM® Cortex®-M3ARM® Cortex®-M4
Core Size
32-Bit Dual-Core32-Bit Single-Core
Speed
40MHz100MHz120MHz133MHz
Connectivity
CSIO, EBI/EMI, I2C, SPI, UART/USARTI2C, IrDA, LINbus, SPI, UART/USARTI2C, IrDA, QSPI, SPI, UART/USART, USBI2C, IrDA, SPI, UART/USARTI2C, SIO, UART/USARTI2C, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDTBrown-out Detect/Reset, DMA, I2S, POR, PWM, WDTBrown-out Detect/Reset, DMA, POR, PWM, WDTDMA, I2S, POR, PWM, WDTDMA, LVD, POR, PWM, WDTPOR, WDT
Number of I/O
303648787983
Program Memory Size
64KB (64K x 8)512KB (512K x 8)544KB (544K x 8)-
Program Memory Type
External Program MemoryFLASH
RAM Size
32K x 864K x 8176K x 8264K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V1.65V ~ 3.6V1.7V ~ 3.6V1.8V ~ 3.3V2.7V ~ 3.6V
Data Converters
A/D 10x12b; D/A 1x12bA/D 12x10bA/D 17x10b; D/A 1x10bA/D 24x12bA/D 4x12b SARA/D 8x12b
Oscillator Type
ExternalExternal, InternalInternal
Operating Temperature
-40°C ~ 85°C (TA)-40°C ~ 85°C (TC)-20°C ~ 85°C (TA)
Supplier Device Package
48-UFQFPN (7x7)56-QFN (7x7)64-LQFP (10x10)100-LQFP (14x14)100-VFBGA (7x7)
Package / Case
48-UFQFN Exposed Pad56-VFQFN Exposed Pad64-LQFP100-LQFP100-VFBGA
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
RP2040
SC0914(13)
IC MCU 32BIT EXT MEM 56QFN
Raspberry Pi
47,790
In Stock
1 : ¥5.95000
Cut Tape (CT)
3,400 : ¥5.95085
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Dual-Core
133MHz
I2C, IrDA, QSPI, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
30
-
External Program Memory
-
264K x 8
1.8V ~ 3.3V
A/D 4x12b SAR
External, Internal
-40°C ~ 85°C (TC)
Surface Mount
56-QFN (7x7)
56-VFQFN Exposed Pad
64 LQFP
ATSAMG55J19A-AUT
IC MCU 32BIT 512KB FLASH 64LQFP
Microchip Technology
5,266
In Stock
1 : ¥48.80000
Cut Tape (CT)
1,500 : ¥40.21075
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
120MHz
I2C, SPI, UART/USART, USB
DMA, I2S, POR, PWM, WDT
48
512KB (512K x 8)
FLASH
-
176K x 8
1.62V ~ 3.6V
A/D 8x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
48-UFQFPN
STM32F410C8U6TR
IC MCU 32BIT 64KB FLASH 48UFQFPN
STMicroelectronics
1,096
In Stock
1 : ¥34.81000
Cut Tape (CT)
2,500 : ¥18.10820
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
100MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
36
64KB (64K x 8)
FLASH
-
32K x 8
1.7V ~ 3.6V
A/D 10x12b; D/A 1x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-UFQFPN (7x7)
48-UFQFN Exposed Pad
100-FBGA
ATSAM4N8CA-CFU
IC MCU 32BIT 512KB FLSH 100VFBGA
Microchip Technology
179
In Stock
1 : ¥17.24000
Tray
260 : ¥38.42219
Tray
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
100MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
79
512KB (512K x 8)
FLASH
-
64K x 8
1.62V ~ 3.6V
A/D 17x10b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-VFBGA (7x7)
100-VFBGA
100
In Stock
1 : ¥39.28000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
40MHz
I2C, SIO, UART/USART
POR, WDT
78
512KB (512K x 8)
FLASH
-
32K x 8
2.7V ~ 3.6V
A/D 12x10b
External
-20°C ~ 85°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
100-LQFP
CY9AF156NPMC-G-JNE2
IC MCU 32BIT 544KB FLASH 100LQFP
Infineon Technologies
68
In Stock
1 : ¥14.29000
Tray
900 : ¥64.08400
Tray
Tray
Tray
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
40MHz
CSIO, EBI/EMI, I2C, SPI, UART/USART
DMA, LVD, POR, PWM, WDT
83
544KB (544K x 8)
FLASH
-
64K x 8
1.65V ~ 3.6V
A/D 24x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
Showing
of 6

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.