Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,785 In Stock | 1 : ¥47.44000 Cut Tape (CT) 3,500 : ¥39.10572 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 120MHz | I2C, SPI, UART/USART, USB | DMA, I2S, POR, PWM, WDT | 48 | 512KB (512K x 8) | FLASH | - | 176K x 8 | 1.62V ~ 3.6V | A/D 8x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-QFN (7.5x7.5) | 64-VFQFN Exposed Pad | |||
1,588 In Stock | 1 : ¥44.42000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 120MHz | I2C, SPI, UART/USART, USB | DMA, I2S, POR, PWM, WDT | 48 | 512KB (512K x 8) | FLASH | - | 176K x 8 | 1.62V ~ 3.6V | A/D 8x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-QFN (7.5x7.5) | 64-VFQFN Exposed Pad | |||
3,927 In Stock | 1 : ¥45.32000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 120MHz | I2C, SPI, UART/USART, USB | DMA, I2S, POR, PWM, WDT | 48 | 512KB (512K x 8) | FLASH | - | 176K x 8 | 1.62V ~ 3.6V | A/D 8x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
5,266 In Stock | 1 : ¥48.80000 Cut Tape (CT) 1,500 : ¥40.21075 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 120MHz | I2C, SPI, UART/USART, USB | DMA, I2S, POR, PWM, WDT | 48 | 512KB (512K x 8) | FLASH | - | 176K x 8 | 1.62V ~ 3.6V | A/D 8x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
231 In Stock | 1 : ¥44.50000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 120MHz | I2C, SPI, UART/USART, USB | DMA, I2S, POR, PWM, WDT | 48 | 512KB (512K x 8) | FLASH | - | 176K x 8 | 1.62V ~ 3.6V | A/D 8x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-QFN (7.5x7.5) | 64-VFQFN Exposed Pad | |||
316 In Stock | 1 : ¥46.93000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 120MHz | I2C, SPI, UART/USART, USB | DMA, I2S, POR, PWM, WDT | 48 | 512KB (512K x 8) | FLASH | - | 176K x 8 | 1.62V ~ 3.6V | A/D 8x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
4,363 In Stock | 1 : ¥48.80000 Cut Tape (CT) 1,500 : ¥40.21075 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 120MHz | I2C, SPI, UART/USART, USB | DMA, I2S, POR, PWM, WDT | 48 | 512KB (512K x 8) | FLASH | - | 176K x 8 | 1.62V ~ 3.6V | A/D 8x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
0 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 120MHz | I2C, SPI, UART/USART, USB | DMA, I2S, POR, PWM, WDT | 38 | 512KB (512K x 8) | FLASH | - | 176K x 8 | 1.62V ~ 3.6V | A/D 8x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 49-WLCSP (2.84x2.84) | 49-UFBGA, WLCSP | |||
0 In Stock Check Lead Time | 3,500 : ¥37.76522 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 120MHz | I2C, SPI, UART/USART, USB | DMA, I2S, POR, PWM, WDT | 48 | 512KB (512K x 8) | FLASH | - | 176K x 8 | 1.62V ~ 3.6V | A/D 8x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-QFN (7.5x7.5) | 64-VFQFN Exposed Pad | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 120MHz | I2C, SPI, UART/USART, USB | DMA, I2S, POR, PWM, WDT | 38 | 512KB (512K x 8) | FLASH | - | 176K x 8 | 1.62V ~ 3.6V | A/D 8x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 49-WLCSP (2.84x2.84) | 49-UFBGA, WLCSP | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 120MHz | I2C, SPI, UART/USART, USB | DMA, I2S, POR, PWM, WDT | 38 | 512KB (512K x 8) | FLASH | - | 176K x 8 | 1.62V ~ 3.6V | A/D 8x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 49-WLCSP (2.84x2.84) | 49-UFBGA, WLCSP |