TMPM333FDFG(C,J) | |
---|---|
DigiKey Part Number | TMPM333FDFG(CJ)-ND |
Manufacturer | |
Manufacturer Product Number | TMPM333FDFG(C,J) |
Description | IC MCU 32BIT 512KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 TX03 Microcontroller IC 32-Bit Single-Core 40MHz 512KB (512K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit Single-Core | |
Speed | 40MHz | |
Connectivity | I2C, SIO, UART/USART | |
Peripherals | POR, WDT | |
Number of I/O | 78 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 12x10b | |
Oscillator Type | External | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.28000 | ¥39.28 |
10 | ¥25.49500 | ¥254.95 |
25 | ¥21.87880 | ¥546.97 |
80 | ¥18.34350 | ¥1,467.48 |
230 | ¥15.92239 | ¥3,662.15 |
440 | ¥14.72682 | ¥6,479.80 |
945 | ¥13.54860 | ¥12,803.43 |
2,400 | ¥13.28315 | ¥31,879.56 |