DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
578 In Stock | 1 : ¥746.92000 Bulk | Bulk | Active | 24VDC | Round - 172mm Dia | 50.80mm | 235.0 CFM (6.58m³/min) | 0.769 in H2O (191.5 Pa) | Ball | Tubeaxial | Auto Restart, Locked Rotor Protection | 51.2dB(A) | 24 W | 3500 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, UL | 1.9 lbs (861.8 g) | |||
2,492 In Stock | 1 : ¥756.27000 Bulk | Bulk | Active | 24VDC | Rectangular/Rounded - 171.5mm L x 150.4mm H | 50.80mm | 235.0 CFM (6.58m³/min) | 0.812 in H2O (202.3 Pa) | Ball | Tubeaxial | Auto Restart, Locked Rotor Protection | 54.3dB(A) | 24 W | 3425 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, UL | 1.9 lbs (861.8 g) | |||
368 In Stock | 1 : ¥1,557.00000 Bulk | Bulk | Active | 24VDC | Round - 172mm Dia | 50.80mm | 418.0 CFM (11.70m³/min) | - | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 69.0dB(A) | 67 W | 7000 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | - | 2 lbs (907.2 g) | |||
51 In Stock 40 Factory | 1 : ¥705.77000 Bulk | Bulk | Active | 24VDC | Round - 172mm Dia | 50.80mm | 325.0 CFM (9.10m³/min) | 1.083 in H2O (269.8 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 59.0dB(A) | 28.08 W | 4300 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 1.9 lbs (861.8 g) | |||
10 In Stock | 1 : ¥1,484.31000 Bulk | Bulk | Active | 24VDC | Round - 171.5mm Dia | 50.80mm | 317.8 CFM (8.90m³/min) | - | Ball | Tubeaxial | Speed Sensor (Tach) | 63.0dB(A) | 40 W | 4300 RPM | 3 Wire Leads | - | -4 ~ 167°F (-20 ~ 75°C) | CE, CSA, UL, VDE | 1.8 lbs (816.5 g) | |||
0 In Stock Check Lead Time | 300 : ¥475.17040 Box | Box | Active | 24VDC | Round - 171.4mm Dia | 50.80mm | 235.0 CFM (6.58m³/min) | - | Ball | Tubeaxial | Auto Restart, Locked Rotor Protection, Speed Sensor (Tach) | 51.2dB(A) | 24 W | 3500 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, UL | - |