DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10 In Stock | 1 : ¥1,484.31000 Bulk | Bulk | Active | 24VDC | Round - 171.5mm Dia | 50.80mm | 317.8 CFM (8.90m³/min) | - | Ball | Tubeaxial | Speed Sensor (Tach) | 63.0dB(A) | 40 W | 4300 RPM | 3 Wire Leads | - | -4 ~ 167°F (-20 ~ 75°C) | CE, CSA, UL, VDE | 1.8 lbs (816.5 g) | |||
0 In Stock | 30 : ¥831.83267 Bulk | Bulk | Obsolete | 48VDC | Round - 171.5mm Dia | 50.80mm | 317.8 CFM (8.90m³/min) | - | Ball | Tubeaxial | - | 63.0dB(A) | 40 W | 4300 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CE, CSA, UL, VDE | 1.8 lbs (816.5 g) | |||
0 In Stock | 25 : ¥1,156.39320 Bulk | Bulk | Obsolete | 24VDC | Round - 171.5mm Dia | 50.80mm | 317.8 CFM (8.90m³/min) | - | Ball | Tubeaxial | - | 63.0dB(A) | 40 W | 4300 RPM | 2 Wire Leads | - | -4 ~ 167°F (-20 ~ 75°C) | CE, CSA, UL, VDE | 1.8 lbs (816.5 g) | |||
0 In Stock Check Lead Time | 32 : ¥1,231.65094 Bulk | Bulk | Active | 24VDC | Round - 171.5mm Dia | 50.80mm | 317.8 CFM (8.90m³/min) | - | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 63.0dB(A) | 40 W | 4300 RPM | 3 Wire Leads | - | -4 ~ 167°F (-20 ~ 75°C) | - | - | |||
0 In Stock Check Lead Time | 25 : ¥1,417.80560 Bulk | Bulk | Active | 24VDC | Round - 171.5mm Dia | 50.80mm | 312.2 CFM (8.74m³/min) | 1.666 in H2O (415.0 Pa) | Ball | Tubeaxial | Auto Restart | 65.0dB(A) | 37 W | 4300 RPM | 2 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 167°F (-20 ~ 75°C) | CCC, CSA, CE, EAC, VDE, UL | - | |||
0 In Stock Check Lead Time | 25 : ¥1,495.97960 Bulk | Bulk | Active | 48VDC | Round - 171.5mm Dia | 50.80mm | 317.8 CFM (8.90m³/min) | - | Ball | Tubeaxial | - | 63.0dB(A) | 40 W | 4300 RPM | 2 Wire Leads | - | -4 ~ 167°F (-20 ~ 75°C) | - | - |