Tape
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tape Type | Adhesive | Backing, Carrier | Thickness | Thickness - Adhesive | Thickness - Backing, Carrier | Width | Length | Color | Usage | Temperature Range |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
166 In Stock | 1 : ¥281.25000 Bulk | Bulk | Active | Double Coated, Double Sided | Acrylic | Acrylic Foam | 0.0433" (43.3 mils, 1.100mm) | - | - | 0.75" (19.05mm) 3/4" | 15' (4.6m) 5 yds | Gray | Bonding | 300°F (149°C) Max | |||
825 In Stock | 1 : ¥206.66000 Bulk | Bulk | Active | Double Coated, Double Sided | Acrylic | Acrylic Foam | 0.0630" (63.0 mils, 1.600mm) | - | - | 0.50" (12.70mm) 1/2" | 15' (4.6m) 5 yds | Gray | Bonding | 300°F (149°C) Max | |||
636 In Stock | 1 : ¥236.27000 Bulk | Bulk | Active | Double Coated, Double Sided | Acrylic | Acrylic Foam | 0.0433" (43.3 mils, 1.100mm) | - | - | 0.75" (19.05mm) 3/4" dia | - | Gray | Bonding | 300°F (149°C) Max | |||
472 In Stock | 1 : ¥176.10000 Bulk | Bulk | Active | Double Coated, Double Sided | Acrylic | Acrylic Foam | 0.0433" (43.3 mils, 1.100mm) | - | - | 0.50" (12.70mm) 1/2" | 0.50" (12.70mm) | Gray | Bonding | 300°F (149°C) Max | |||
20 In Stock | 1 : ¥176.10000 Bulk | Bulk | Active | Double Coated, Double Sided | Acrylic | Acrylic Foam | 0.0433" (43.3 mils, 1.100mm) | - | - | 0.50" (12.70mm) 1/2" dia | - | Gray | Bonding | 300°F (149°C) Max | |||
5 In Stock | 1 : ¥274.91000 Bulk | Bulk | Active | Double Coated, Double Sided | Acrylic | Acrylic Foam | 0.0433" (43.3 mils, 1.100mm) | - | - | 1.00" (25.40mm) | 15' (4.6m) 5 yds | Gray | Bonding | 300°F (149°C) Max |