GPH110GF-1-5 | |
---|---|
DigiKey Part Number | 1067-GPH110GF-1-5-ND |
Manufacturer | |
Manufacturer Product Number | GPH110GF-1-5 |
Description | TAPE DBL SIDED GRAY 1"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Gray 1.00" (25.40mm) X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Acrylic Foam | |
Thickness | 0.0433" (43.3 mils, 1.100mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.00" (25.40mm) | |
Length | 15' (4.6m) 5 yds | |
Color | Gray | |
Usage | Bonding | |
Temperature Range | 300°F (149°C) Max | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥274.91000 | ¥274.91 |
10 | ¥260.47400 | ¥2,604.74 |
25 | ¥246.00280 | ¥6,150.07 |
50 | ¥231.53280 | ¥11,576.64 |
100 | ¥217.06200 | ¥21,706.20 |
250 | ¥202.59120 | ¥50,647.80 |