GPH110GFSQ-0.5(100) | |
---|---|
DigiKey Part Number | 1067-GPH110GFSQ-0.5(100)-ND |
Manufacturer | |
Manufacturer Product Number | GPH110GFSQ-0.5(100) |
Description | TAPE DBL SIDED GRAY 1/2"X0.50" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Gray 0.50" (12.70mm) 1/2" X 0.50" (12.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Acrylic Foam | |
Thickness | 0.0433" (43.3 mils, 1.100mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 0.50" (12.70mm) | |
Color | Gray | |
Usage | Bonding | |
Temperature Range | 300°F (149°C) Max | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥176.10000 | ¥176.10 |
10 | ¥167.30200 | ¥1,673.02 |
25 | ¥158.49560 | ¥3,962.39 |
50 | ¥149.68880 | ¥7,484.44 |
100 | ¥140.88390 | ¥14,088.39 |
300 | ¥132.07893 | ¥39,623.68 |
500 | ¥123.27368 | ¥61,636.84 |