USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,524 In Stock | 1 : ¥6.65000 Cut Tape (CT) 500 : ¥4.11936 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB - micro B | 5 | Receptacle | USB 2.0 | Surface Mount, Through Hole | Vertical | Solder | Pick and Place Cap | - | -30°C ~ 85°C | 1 | 1A, 1.8A | 30VAC | 10000 | Shielded | |||
37,735 In Stock | 1 : ¥9.85000 Tray | Tray | Active | USB - micro B | 5 | Receptacle | USB 2.0 | Surface Mount, Through Hole | Vertical | Solder | Pick and Place | - | -30°C ~ 85°C | 1 | 1.8A | 30VAC | 10000 | Shielded | |||
1,272 In Stock | 1 : ¥12.64000 Cut Tape (CT) 1,100 : ¥7.00252 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB - micro B | 5 | Receptacle | USB 2.0 | Surface Mount | Vertical | Solder | - | - | -40°C ~ 105°C | 1 | 1.5A | 30VAC/DC | 10000 | Shielded | |||
1,233 In Stock | 1 : ¥6.65000 Cut Tape (CT) 500 : ¥4.11936 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB - micro B | 5 | Receptacle | USB 2.0 | Surface Mount, Through Hole | Vertical | Solder | Board Guide, Pick and Place Cap | - | -30°C ~ 85°C | 1 | 1A, 2.8A | 30VAC | 10000 | Shielded | |||
600 In Stock | 1 : ¥6.81000 Cut Tape (CT) 900 : ¥4.12104 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB - micro B | 5 | Receptacle | USB 2.0 | Surface Mount, Through Hole | Vertical | Solder | Board Guide, Pick and Place Cap | - | -30°C ~ 85°C | 1 | 1A, 1.8A | 30VAC | 10000 | Shielded | |||
1,950 In Stock | 1 : ¥6.65000 Cut Tape (CT) 500 : ¥4.11936 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB - micro B | 5 | Receptacle | USB 2.0 | Surface Mount, Through Hole | Vertical | Solder | Board Guide, Pick and Place Cap | - | -30°C ~ 85°C | 1 | 1A, 2.8A | 30VAC | 10000 | Shielded |