KMMVX-SMT-BS-BTR | |
---|---|
DigiKey Part Number | 2092-KMMVX-SMT-BS-BTR-ND - Tape & Reel (TR) 2092-KMMVX-SMT-BS-BCT-ND - Cut Tape (CT) 2092-KMMVX-SMT-BS-BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KMMVX-SMT-BS-BTR |
Description | MICRO VERTTICAL USB SMT B TYPE S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KMMVX-SMT-BS-BTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount | |
Mounting Feature | Vertical | |
Termination | Solder | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 105°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | 30VAC/DC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.64000 | ¥12.64 |
10 | ¥10.96800 | ¥109.68 |
25 | ¥10.50480 | ¥262.62 |
50 | ¥10.27000 | ¥513.50 |
100 | ¥9.80300 | ¥980.30 |
250 | ¥8.86956 | ¥2,217.39 |
500 | ¥8.16928 | ¥4,084.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,100 | ¥7.00226 | ¥7,702.49 |
2,200 | ¥6.76885 | ¥14,891.47 |
3,300 | ¥6.53544 | ¥21,566.95 |
5,500 | ¥6.20867 | ¥34,147.68 |
11,000 | ¥6.06863 | ¥66,754.93 |