12401981E412A | |
---|---|
DigiKey Part Number | 664-12401981E412ATR-ND - Tape & Reel (TR) 664-12401981E412ACT-ND - Cut Tape (CT) 664-12401981E412ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12401981E412A |
Description | USB3.2 GEN1 PLUG, L= 11MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 12401981E412A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.25A, 3A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |
10 | ¥10.12300 | ¥101.23 |
25 | ¥9.71040 | ¥242.76 |
50 | ¥9.50540 | ¥475.27 |
100 | ¥9.09150 | ¥909.15 |
250 | ¥8.26532 | ¥2,066.33 |
500 | ¥7.43890 | ¥3,719.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥5.11471 | ¥7,672.06 |