USB3190-GF-C | |
---|---|
DigiKey Part Number | 2073-USB3190-GF-CTR-ND - Tape & Reel (TR) 2073-USB3190-GF-CCT-ND - Cut Tape (CT) 2073-USB3190-GF-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB3190-GF-C |
Description | MICRO B SKT VERT MID MOUNT H=3.9 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | USB3190-GF-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | Board Guide, Pick and Place Cap | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A, 1.8A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS304) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥5.77100 | ¥57.71 |
25 | ¥5.53360 | ¥138.34 |
50 | ¥5.41680 | ¥270.84 |
100 | ¥5.18040 | ¥518.04 |
250 | ¥4.70980 | ¥1,177.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥4.12104 | ¥3,708.94 |
1,800 | ¥3.53236 | ¥6,358.25 |
2,700 | ¥3.41461 | ¥9,219.45 |
6,300 | ¥3.29686 | ¥20,770.22 |
9,000 | ¥3.13201 | ¥28,188.09 |
22,500 | ¥3.06137 | ¥68,880.82 |