Single Bipolar Transistors

Results: 15
Manufacturer
EVVOonsemiToshiba Semiconductor and Storage
Packaging
TrayTube
Transistor Type
NPNPNP
Current - Collector (Ic) (Max)
8 A15 A16 A17 A
Voltage - Collector Emitter Breakdown (Max)
230 V250 V260 V350 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 100mA, 1A500mV @ 400mA, 4A1V @ 800mA, 8A3V @ 1A, 10A3V @ 3.2A, 16A3V @ 800mA, 8A4V @ 3.2A, 16A
Current - Collector Cutoff (Max)
5µA (ICBO)10µA (ICBO)50µA (ICBO)100µA500µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
10 @ 2A, 5V20 @ 8A, 5V25 @ 8A, 5V70 @ 5A, 4V75 @ 5A, 5V80 @ 1A, 5V80 @ 5A, 5V
Power - Max
50 W150 W180 W200 W230 W250 W
Frequency - Transition
4MHz30MHz35MHz58MHz
Operating Temperature
-65°C ~ 150°C (TJ)-65°C ~ 200°C (TJ)-50°C ~ 150°C (TJ)150°C (TJ)
Package / Case
TO-204AA, TO-3TO-220-3TO-247-3TO-264-3, TO-264AATO-3P-3, SC-65-3
Supplier Device Package
TO-204 (TO-3)TO-220TO-247-3TO-264TO-264-3TO-3P(N)TO-3PL
Stocking Options
Environmental Options
Media
Marketplace Product
15Results

Showing
of 15
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TO-220-3
MJE15033G
TRANS PNP 250V 8A TO220
onsemi
3,082
In Stock
122,300
Factory
1 : ¥12.73000
Tube
-
Tube
Active
PNP
8 A
250 V
500mV @ 100mA, 1A
10µA (ICBO)
10 @ 2A, 5V
50 W
30MHz
-65°C ~ 150°C (TJ)
-
-
Through Hole
TO-220-3
TO-220
TO-264-3
MJL3281AG
TRANS NPN 260V 15A TO264
onsemi
357
In Stock
1 : ¥37.03000
Tube
-
Tube
Active
NPN
15 A
260 V
3V @ 1A, 10A
50µA (ICBO)
75 @ 5A, 5V
200 W
30MHz
-65°C ~ 150°C (TJ)
-
-
Through Hole
TO-264-3, TO-264AA
TO-264
TO-264-3
MJL1302AG
TRANS PNP 260V 15A TO264
onsemi
1,616
In Stock
1 : ¥37.11000
Tube
-
Tube
Active
PNP
15 A
260 V
3V @ 1A, 10A
50µA (ICBO)
75 @ 5A, 5V
200 W
30MHz
-65°C ~ 150°C (TJ)
-
-
Through Hole
TO-264-3, TO-264AA
TO-264
TO-264-3
MJL21193G
TRANS PNP 250V 16A TO264
onsemi
1,403
In Stock
7,375
Factory
1 : ¥43.51000
Tube
-
Tube
Active
PNP
16 A
250 V
4V @ 3.2A, 16A
100µA
25 @ 8A, 5V
200 W
4MHz
-65°C ~ 150°C (TJ)
-
-
Through Hole
TO-264-3, TO-264AA
TO-264
TO-264-3
MJL21194G
TRANS NPN 250V 16A TO264
onsemi
594
In Stock
250
Factory
1 : ¥43.51000
Tube
-
Tube
Active
NPN
16 A
250 V
4V @ 3.2A, 16A
100µA
25 @ 8A, 5V
200 W
4MHz
-65°C ~ 150°C (TJ)
-
-
Through Hole
TO-264-3, TO-264AA
TO-264
TO-264-3
MJL4281AG
TRANS NPN 350V 15A TO264
onsemi
447
In Stock
1 : ¥49.34000
Tube
-
Tube
Active
NPN
15 A
350 V
1V @ 800mA, 8A
100µA
80 @ 5A, 5V
230 W
35MHz
-65°C ~ 150°C (TJ)
-
-
Through Hole
TO-264-3, TO-264AA
TO-264
TO-3 Pkg
MJ21194G
TRANS NPN 250V 16A TO204
onsemi
373
In Stock
18,200
Factory
1 : ¥64.20000
Tray
-
Tray
Active
NPN
16 A
250 V
4V @ 3.2A, 16A
100µA
25 @ 8A, 5V
250 W
4MHz
-65°C ~ 200°C (TJ)
-
-
Through Hole
TO-204AA, TO-3
TO-204 (TO-3)
TO-3 Pkg
MJ21196G
TRANS NPN 250V 16A TO204
onsemi
283
In Stock
3,500
Factory
1 : ¥65.43000
Tray
-
Tray
Active
NPN
16 A
250 V
4V @ 3.2A, 16A
100µA
25 @ 8A, 5V
250 W
4MHz
-65°C ~ 200°C (TJ)
-
-
Through Hole
TO-204AA, TO-3
TO-204 (TO-3)
139
In Stock
1 : ¥23.89000
Tube
-
Tube
Active
NPN
15 A
230 V
3V @ 800mA, 8A
5µA (ICBO)
80 @ 1A, 5V
150 W
30MHz
150°C (TJ)
-
-
Through Hole
TO-3P-3, SC-65-3
TO-3P(N)
TO-247-3
MJW21196G
TRANS NPN 250V 16A TO247-3
onsemi
204
In Stock
870
Factory
1 : ¥36.29000
Tube
-
Tube
Active
NPN
16 A
250 V
3V @ 3.2A, 16A
100µA
20 @ 8A, 5V
200 W
4MHz
-65°C ~ 150°C (TJ)
-
-
Through Hole
TO-247-3
TO-247-3
TO-247-3
MJW21195G
TRANS PNP 250V 16A TO247-3
onsemi
145
In Stock
1 : ¥36.29000
Tube
-
Tube
Active
PNP
16 A
250 V
3V @ 3.2A, 16A
100µA
20 @ 8A, 5V
200 W
4MHz
-65°C ~ 150°C (TJ)
-
-
Through Hole
TO-247-3
TO-247-3
TO-264-3, TO-264AA
2SC5200OTU
TRANS NPN 250V 17A TO264-3
onsemi
716
In Stock
1 : ¥40.97000
Tube
-
Tube
Active
NPN
17 A
250 V
3V @ 800mA, 8A
5µA (ICBO)
80 @ 1A, 5V
150 W
30MHz
-50°C ~ 150°C (TJ)
-
-
Through Hole
TO-264-3, TO-264AA
TO-264-3
TO-264-3
MJL21195G
TRANS PNP 250V 16A TO264
onsemi
124
In Stock
1 : ¥42.36000
Tube
-
Tube
Active
PNP
16 A
250 V
4V @ 3.2A, 16A
100µA
25 @ 8A, 5V
200 W
4MHz
-65°C ~ 150°C (TJ)
-
-
Through Hole
TO-264-3, TO-264AA
TO-264
2SC5200
2SC5200
TRANS NPN 230V 15A TO264
EVVO
44
In Stock
1 : ¥22.00000
Tube
-
Tube
Active
NPN
17 A
230 V
500mV @ 400mA, 4A
500µA (ICBO)
70 @ 5A, 4V
180 W
58MHz
150°C (TJ)
-
-
Through Hole
TO-3P-3, SC-65-3
TO-3PL
0
In Stock
Check Lead Time
1 : ¥25.70000
Tube
-
Tube
Active
PNP
15 A
230 V
3V @ 800mA, 8A
5µA (ICBO)
80 @ 1A, 5V
150 W
30MHz
150°C (TJ)
-
-
Through Hole
TO-3P-3, SC-65-3
TO-3P(N)
Showing
of 15

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion.