2SC5200OTU | |
---|---|
DigiKey Part Number | 2SC5200OTU-ND |
Manufacturer | |
Manufacturer Product Number | 2SC5200OTU |
Description | TRANS NPN 250V 17A TO264-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 250 V 17 A 30MHz 150 W Through Hole TO-264-3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SC5200OTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 17 A | |
Voltage - Collector Emitter Breakdown (Max) | 250 V | |
Vce Saturation (Max) @ Ib, Ic | 3V @ 800mA, 8A | |
Current - Collector Cutoff (Max) | 5µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 1A, 5V | |
Power - Max | 150 W | |
Frequency - Transition | 30MHz | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-264-3, TO-264AA | |
Supplier Device Package | TO-264-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.97000 | ¥40.97 |
25 | ¥32.45480 | ¥811.37 |
100 | ¥27.81810 | ¥2,781.81 |
500 | ¥24.72712 | ¥12,363.56 |
1,000 | ¥21.17259 | ¥21,172.59 |
2,000 | ¥19.93624 | ¥39,872.48 |