Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 17 A | |
Voltage - Collector Emitter Breakdown (Max) | 230 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 400mA, 4A | |
Current - Collector Cutoff (Max) | 500µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 5A, 4V | |
Power - Max | 180 W | |
Frequency - Transition | 58MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-3P-3, SC-65-3 | |
Supplier Device Package | TO-3PL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.00000 | ¥22.00 |
10 | ¥18.44700 | ¥184.47 |
100 | ¥14.92540 | ¥1,492.54 |
500 | ¥13.26704 | ¥6,633.52 |
1,000 | ¥11.35991 | ¥11,359.91 |
2,000 | ¥10.69656 | ¥21,393.12 |
5,000 | ¥10.26226 | ¥51,311.30 |