DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
186 In Stock | 1 : ¥246.96000 Bulk | Bulk | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 271.1 CFM (7.59m³/min) | 1.200 in H2O (298.9 Pa) | Ball | Tubeaxial | Auto Restart | 68.0dB(A) | - | 5000 RPM | 2 Wire Leads | IP68 - Dust Tight, Waterproof | - | - | 0.667 lb (302.55 g) | |||
104 In Stock | 1 : ¥286.66000 Bulk | Bulk | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 203.3 CFM (5.69m³/min) | 0.590 in H2O (147.0 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 56.0dB(A) | - | 4000 RPM | 4 Wire Leads | IP68 - Dust Tight, Waterproof | - | - | 0.667 lb (302.55 g) | |||
420 In Stock 1,060 Factory | 1 : ¥253.59000 Box | Box | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 135.8 CFM (3.80m³/min) | 0.570 in H2O (142.0 Pa) | Ball | Tubeaxial | - | 48.2dB(A) | 15.6 W | 3195 RPM | 2 Wire Leads | - | -4 ~ 167°F (-20 ~ 75°C) | cURus, TUV | - | |||
49 In Stock 320 Factory | 1 : ¥311.91000 Box | Box | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 123.9 CFM (3.47m³/min) | 0.469 in H2O (116.8 Pa) | Ball | Tubeaxial | Auto Restart | 44.1dB(A) | 6 W | 2895 RPM | 2 Wire Leads | IP69K - Dust Tight, Water Resistant, Waterproof | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | 0.572 lb (259.45 g) | |||
20 In Stock 280 Factory | 1 : ¥320.84000 Box | Box | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 146.0 CFM (4.09m³/min) | 0.600 in H2O (149.5 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Reversible Flow, Speed Sensor (Tach) | 50.0dB(A) | 8.2 W | 3590 RPM | 4 Wire Leads | - | 5 ~ 149°F (-15 ~ 65°C) | CE, cURus, TUV, UR | - |