RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,984 In Stock | 1 : ¥22.44000 Tray | Tray | Active | - | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | 892MHz, 1.94GHz | 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz | PCB Trace | 2 | - | -4dB, -6dB | 0dBi, 4.3dBi | Cable - 100mm | MHF | - | Adhesive | 0.004" (0.10mm) | General Purpose | |||
151 In Stock | 1 : ¥438.24000 Tray | - | Tray | Not For New Designs | Navigation | UHF (1GHz ~ 2GHz) | 1.2267GHz, 1.575GHz | 1.2257GHz ~ 1.2277GHz, 1.574GHz ~ 1.576GHz | Ceramic Patch | 2 | - | -10dB, -10dB | 2.73dBi, 3.57dBi | Cable - 100mm, LNA, Filter | U.FL (UMCC), IPEX MHF1 | - | Surface Mount | 0.433" (11.00mm) | GPS | ||
0 In Stock Check Lead Time | 1,600 : ¥13.47283 Box | * | Box | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |