AGPSF.36C.07.0100C | |
---|---|
DigiKey Part Number | 931-AGPSF.36C.07.0100C-ND |
Manufacturer | |
Manufacturer Product Number | AGPSF.36C.07.0100C |
Description | ACTIVE GPS L1/L2 LOW PROFILE STA |
Customer Reference | |
Detailed Description | 1.2267GHz, 1.575GHz GPS Ceramic Patch RF Antenna 1.2257GHz ~ 1.2277GHz, 1.574GHz ~ 1.576GHz 2.73dBi, 3.57dBi U.FL (UMCC), IPEX MHF1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.2267GHz, 1.575GHz | |
Frequency Range | 1.2257GHz ~ 1.2277GHz, 1.574GHz ~ 1.576GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -10dB, -10dB | |
Gain | 2.73dBi, 3.57dBi | |
Features | Cable - 100mm, LNA, Filter | |
Termination | U.FL (UMCC), IPEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.433" (11.00mm) | |
Applications | GPS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥438.24000 | ¥438.24 |
100 | ¥411.80380 | ¥41,180.38 |