Thermoelectric, Peltier Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Size / Dimension | Qmax @ Th | Delta Tmax @ Th | Height | Number of Stages | Current - Max | Voltage - Max | Resistance | Operating Temperature | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
104 In Stock | 1 : ¥549.81000 Box | Box | Active | Square - 40.00mm L x 40.00mm W | 51.6W @ 27°C | 85°C @ 27°C | 7.05mm | 2 | 8.5 A | 16.1 V | 1.65 Ohms | 80°C | Lead Wires, Sealed - Silicone RTV | |||
1 In Stock | 1 : ¥3,684.47000 Box | Box | Active | Rectangular - 28.27mm L x 21.72mm W | 4.5W @ 27°C | 130°C @ 27°C | 8.69mm | 4 | 5.1 A | 8.5 V | 1.56 Ohms | 85°C | Lead Wires, Exterior Metallization (Both Sides) | |||
0 In Stock Check Lead Time | 1 : ¥1,713.51000 Bulk | Bulk | Active | Square - 30.00mm L x 30.00mm W | 6.9W @ 25°C | 104°C @ 25°C | 9.50mm | 3 | 1.9 A | 15.5 V | - | 80°C | Lead Wires, Non-Sealed | |||
0 In Stock Check Lead Time | 1 : ¥2,246.65000 Bulk | Bulk | Active | Square - 44.00mm L x 44.00mm W | 15.3W @ 25°C | 100°C @ 25°C | 12.90mm | 3 | 8 A | 8.3 V | - | 80°C | Lead Wires, Non-Sealed |