9340004-301 | |
---|---|
DigiKey Part Number | 1487-1169-ND |
Manufacturer | |
Manufacturer Product Number | 9340004-301 |
Description | PELTIER MS3,231,10,15,11,W8 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Peltier Module 6.9W @ 25°C 1.9 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Thermal Systems, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Size / Dimension | Square - 30.00mm L x 30.00mm W | |
Qmax @ Th | 6.9W @ 25°C | |
Delta Tmax @ Th | 104°C @ 25°C | |
Height | 9.50mm | |
Number of Stages | 3 | |
Current - Max | 1.9 A | |
Voltage - Max | 15.5 V | |
Operating Temperature | 80°C | |
Features | Lead Wires, Non-Sealed | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,713.51000 | ¥1,713.51 |
5 | ¥1,610.50200 | ¥8,052.51 |
10 | ¥1,568.06600 | ¥15,680.66 |
25 | ¥1,513.68280 | ¥37,842.07 |
50 | ¥1,473.80280 | ¥73,690.14 |